8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7412EUA+

DigiKey Part Number
MAX7412EUA+-ND
Manufacturer
Manufacturer Product Number
MAX7412EUA+
Description
IC FILTER 15KHZ LOWPASS 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Elliptic, Low Pass Switched Capacitor Filter IC Elliptic, Low Pass Switched Capacitor 5th Order 15kHz 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7412EUA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Filter Type
Elliptic, Low Pass Switched Capacitor
Frequency - Cutoff or Center
15kHz
Number of Filters
1
Filter Order
5th
Voltage - Supply
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,700
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$71.96000$71.96
10$55.90200$559.02
50$49.47320$2,473.66
100$47.48170$4,748.17
250$45.37856$11,344.64
500$44.11106$22,055.53
1,000$43.06782$43,067.82
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.