
MAX7323ATE+ | |
---|---|
DigiKey Part Number | MAX7323ATE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX7323ATE+ |
Description | IC XPNDR 400KHZ I2C 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 4 I2C 400 kHz 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX7323ATE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of I/O | 4 | |
Interface | I2C | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 20mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.71V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $32.31000 | $323.10 |
25 | $29.79920 | $744.98 |
100 | $27.03800 | $2,703.80 |
300 | $25.49653 | $7,648.96 |
500 | $24.92678 | $12,463.39 |
1,000 | $24.27328 | $24,273.28 |
2,500 | $23.58360 | $58,959.00 |