16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX7317AEE+

DigiKey Part Number
MAX7317AEE+-ND
Manufacturer
Manufacturer Product Number
MAX7317AEE+
Description
IC I/O EXPANDER SPI 10B 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
I/O Expander 10 SPI 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX7317AEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Number of I/O
10
Interface
SPI
Interrupt Output
No
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
20mA
Voltage - Supply
2.25V ~ 3.6V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 436
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$57.07000$57.07
10$43.97000$439.70
25$40.70040$1,017.51
100$37.10220$3,710.22
300$35.09627$10,528.88
500$34.35450$17,177.25
1,000$33.50375$33,503.75
2,500$32.60585$81,514.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.