
MAX6898AAZT+T | |
---|---|
DigiKey Part Number | MAX6898AAZT+TTR-ND - Tape & Reel (TR) MAX6898AAZT+TCT-ND - Cut Tape (CT) MAX6898AAZT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6898AAZT+T |
Description | IC SUPERVISOR 1 CHANNEL TSOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6898AAZT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Sequencer | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.49000 | $17.49 |
10 | $12.94900 | $129.49 |
25 | $11.80760 | $295.19 |
100 | $10.55200 | $1,055.20 |
250 | $9.95304 | $2,488.26 |
500 | $9.59192 | $4,795.96 |
1,000 | $9.29477 | $9,294.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $8.98109 | $22,452.72 |
5,000 | $8.79206 | $43,960.30 |
7,500 | $8.69742 | $65,230.65 |