

MAX666ESA+ | |
---|---|
DigiKey Part Number | MAX666ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX666ESA+ |
Description | IC REG LIN POS ADJ 40MA 8-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 40mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX666ESA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output (Min/Fixed) | 1.3V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.9V @ 40mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | - | |
Control Features | Current Limit, Enable, Low Battery Detection | |
Protection Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $59.86000 | $59.86 |
10 | $46.19500 | $461.95 |
25 | $42.78240 | $1,069.56 |
100 | $39.03020 | $3,903.02 |
300 | $36.93800 | $11,081.40 |
500 | $36.16420 | $18,082.10 |
1,000 | $35.27676 | $35,276.76 |