
MAX6458UKD0A+T | |
|---|---|
DigiKey Part Number | MAX6458UKD0A+TTR-ND - Tape & Reel (TR) MAX6458UKD0A+TCT-ND - Cut Tape (CT) MAX6458UKD0A+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6458UKD0A+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6458UKD0A+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 50µs Typical | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.18000 | $46.18 |
| 10 | $35.34300 | $353.43 |
| 25 | $32.62760 | $815.69 |
| 100 | $29.64800 | $2,964.80 |
| 250 | $28.22712 | $7,056.78 |
| 500 | $27.37062 | $13,685.31 |
| 1,000 | $26.66581 | $26,665.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $25.92177 | $64,804.42 |


