
MAX6341ESA+ | |
|---|---|
DigiKey Part Number | MAX6341ESA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6341ESA+ |
Description | IC VREF SERIES 0.02% 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series, Buried Zener Voltage Reference IC Fixed 4.096V V ±0.02% 15 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX6341ESA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Reference Type | Series, Buried Zener | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 4.096V | |
Current - Output | 15 mA | |
Tolerance | ±0.02% | |
Temperature Coefficient | 1.5ppm/°C | |
Noise - 0.1Hz to 10Hz | 2.4µVp-p | |
Noise - 10Hz to 10kHz | 2µVrms | |
Voltage - Input | 8V ~ 36V | |
Current - Supply | 3.2mA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $192.38000 | $192.38 |
| 10 | $154.33400 | $1,543.34 |
| 25 | $144.83280 | $3,620.82 |
| 100 | $134.38840 | $13,438.84 |
| 300 | $128.56490 | $38,569.47 |
| 500 | $126.41138 | $63,205.69 |


