MAX1179CEUI+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5593EUI+

DigiKey Part Number
MAX5593EUI+-ND
Manufacturer
Manufacturer Product Number
MAX5593EUI+
Description
IC DAC 10BIT V-OUT 28TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Digital to Analog Converter 8 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5593EUI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Number of D/A Converters
8
Settling Time
6µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI, DSP
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 5.25V
INL/DNL (LSB)
±0.5, ±1 (Max)
Architecture
R-2R
Operating Temperature
-40°C ~ 85°C
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 448
Factory Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$102.14000$102.14
10$80.30400$803.04
50$71.55160$3,577.58
100$68.83980$6,883.98
250$65.97780$16,494.45
500$64.25308$32,126.54
1,000$62.83326$62,833.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.