MAX994EUD+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5437EUD+

DigiKey Part Number
MAX5437EUD+-ND
Manufacturer
Manufacturer Product Number
MAX5437EUD+
Description
IC DGT POT 50KOHM 128TAP 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 50k Ohm 1 Circuit 128 Taps SPI Interface 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX5437EUD+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
128
Resistance (Ohms)
50k
Interface
SPI
Memory Type
Volatile
Voltage - Supply
10V ~ 30V, ±5V ~ 15V
Features
-
Tolerance
±25%
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
900
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Factory Stock: 8,448
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$124.81000$124.81
10$98.73700$987.37
96$85.22844$8,181.93
192$82.53594$15,846.90
288$81.18740$23,381.97
576$79.21007$45,625.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.