MAX25210ATAB9/V+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX5424ETA+T

DigiKey Part Number
MAX5424ETA+TTR-ND - Tape & Reel (TR)
MAX5424ETA+TCT-ND - Cut Tape (CT)
MAX5424ETA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX5424ETA+T
Description
IC DGTL POT 200KOHM 256TAP 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 200k Ohm 1 Circuit 256 Taps SPI Interface 8-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX5424ETA+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
256
Resistance (Ohms)
200k
Interface
SPI
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.25V
Features
-
Tolerance
-
Temperature Coefficient (Typ)
35ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
8-TDFN (3x3)
Package / Case
8-WDFN Exposed Pad
Operating Temperature
-40°C ~ 85°C
Resistance - Wiper (Ohms) (Typ)
325
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,024
Factory Stock: 10,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$45.57000$45.57
10$34.86400$348.64
25$32.18040$804.51
100$29.23030$2,923.03
250$27.82512$6,956.28
500$26.97790$13,488.95
1,000$26.28037$26,280.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$25.54445$63,861.12
Manufacturers Standard Package