
MAX5408EEE+ | |
|---|---|
DigiKey Part Number  | MAX5408EEE+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX5408EEE+  | 
Description  | IC DGTL POT 10KOHM 32TAP 16QSOP  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Digital Potentiometer 10k Ohm 2 Circuit 32 Taps SPI Interface 16-QSOP  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX5408EEE+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Taper  | Logarithmic  | |
Configuration  | Potentiometer  | |
Number of Circuits  | 2  | |
Number of Taps  | 32  | |
Resistance (Ohms)  | 10k  | |
Interface  | SPI  | |
Memory Type  | Volatile  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Features  | Mute, Zero-Cross Sense  | |
Tolerance  | ±30%  | |
Temperature Coefficient (Typ)  | 35ppm/°C  | |
Mounting Type  | Surface Mount  | |
Supplier Device Package  | 16-QSOP  | |
Package / Case  | 16-SSOP (0.154", 3.90mm Width)  | |
Operating Temperature  | -40°C ~ 85°C  | |
Resistance - Wiper (Ohms) (Typ)  | 1000  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $45.85000 | $45.85 | 
| 10 | $35.05700 | $350.57 | 
| 25 | $32.36640 | $809.16 | 
| 100 | $29.40650 | $2,940.65 | 
| 300 | $27.75523 | $8,326.57 | 
| 500 | $27.14448 | $13,572.24 | 
| 1,000 | $26.44439 | $26,444.39 | 
| 2,500 | $25.70551 | $64,263.78 | 


