
MAX5035CUSA+ | |
|---|---|
DigiKey Part Number | MAX5035CUSA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX5035CUSA+ |
Description | IC REG BUCK 12V 1A 8SOIC |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 12V 1 Output 1A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MAX5035CUSA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 76V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 125kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $117.24000 | $117.24 |
| 10 | $92.54200 | $925.42 |
| 25 | $86.38200 | $2,159.55 |
| 100 | $79.60980 | $7,960.98 |
| 300 | $75.83243 | $22,749.73 |
| 500 | $74.43570 | $37,217.85 |
| 1,000 | $72.83403 | $72,834.03 |

