24-TQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4996ETG+

DigiKey Part Number
MAX4996ETG+-ND
Manufacturer
Manufacturer Product Number
MAX4996ETG+
Description
IC SWITCH DPDT X 3 4OHM 24TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
3 Circuit IC Switch 2:2 4Ohm 24-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX4996ETG+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
DPDT
Multiplexer/Demultiplexer Circuit
2:2
Number of Circuits
3
On-State Resistance (Max)
4Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
2.5V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
100µs, 6µs
-3db Bandwidth
670MHz
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
2.5pF, 4pF
Current - Leakage (IS(off)) (Max)
250nA
Crosstalk
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 401
Factory Stock: 946
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$76.69000$76.69
10$59.71200$597.12
86$51.22779$4,405.59
172$49.41820$8,499.93
258$48.51240$12,516.20
516$47.18333$24,346.60
1,032$46.08952$47,564.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.