
MAX4561EUT+T | |
---|---|
DigiKey Part Number | MAX4561EUT+TTR-ND - Tape & Reel (TR) MAX4561EUT+TCT-ND - Cut Tape (CT) MAX4561EUT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4561EUT+T |
Description | IC SWITCH SPDT X 1 70OHM SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 70Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4561EUT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 70Ohm | |
Channel-to-Channel Matching (ΔRon) | 500mOhm | |
Voltage - Supply, Single (V+) | 1.8V ~ 12V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 150ns, 80ns | |
-3db Bandwidth | - | |
Charge Injection | 17pC | |
Channel Capacitance (CS(off), CD(off)) | 20pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.49000 | $33.49 |
10 | $25.32400 | $253.24 |
25 | $23.28480 | $582.12 |
100 | $21.04660 | $2,104.66 |
250 | $19.97876 | $4,994.69 |
500 | $19.33536 | $9,667.68 |
1,000 | $18.80569 | $18,805.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $18.24667 | $45,616.68 |