8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4477AUA+

DigiKey Part Number
MAX4477AUA+-ND
Manufacturer
Manufacturer Product Number
MAX4477AUA+
Description
IC OPAMP GP 2 CIRCUIT 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Push-Pull, Rail-to-Rail 8-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX4477AUA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
3V/µs
Gain Bandwidth Product
10 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
70 µV
Current - Supply
2.5mA (x2 Channels)
Current - Output / Channel
48 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$31.12000$31.12
10$23.48600$234.86
50$20.42520$1,021.26
100$19.47690$1,947.69
250$18.47524$4,618.81
500$17.87134$8,935.67
1,000$17.37429$17,374.29
2,500$16.84959$42,123.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.