
MAX4008EUT+T | |
|---|---|
DigiKey Part Number | MAX4008EUT+TTR-ND - Tape & Reel (TR) MAX4008EUT+TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX4008EUT+T |
Description | IC CURRENT MONITOR 1% SOT6 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-6 |
EDA/CAD Models | MAX4008EUT+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Current Monitor | |
Sensing Method | High-Side | |
Accuracy | ±1% | |
Voltage - Input | 2.7V ~ 76V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.88000 | $32.88 |
| 10 | $24.85900 | $248.59 |
| 25 | $22.85680 | $571.42 |
| 100 | $20.65240 | $2,065.24 |

