18 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX367CWN+T

DigiKey Part Number
MAX367CWN+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX367CWN+T
Description
TVS DEVICE MIXED 40V 18SOIC
Customer Reference
Detailed Description
Mixed Technology TVS Device 8 Circuit ±40V Surface Mount 18-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX367CWN+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Voltage - Clamping
±40V
Technology
Mixed Technology
Number of Circuits
8
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
18-SOIC (0.295", 7.50mm Width)
Supplier Device Package
18-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types