
MAX3380ECUP+ | |
|---|---|
DigiKey Part Number | MAX3380ECUP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3380ECUP+ |
Description | IC TRANSCEIVER FULL 2/2 20TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3380ECUP+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 300 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 2.4V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.73000 | $82.73 |
| 10 | $64.59100 | $645.91 |
| 74 | $55.98932 | $4,143.21 |
| 148 | $53.97068 | $7,987.66 |
| 296 | $52.31003 | $15,483.77 |
| 518 | $51.18624 | $26,514.47 |
| 1,036 | $50.01846 | $51,819.12 |

