
MAX3311EEUB+T | |
|---|---|
DigiKey Part Number | MAX3311EEUB+TTR-ND - Tape & Reel (TR) MAX3311EEUB+TCT-ND - Cut Tape (CT) MAX3311EEUB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3311EEUB+T |
Description | IC TRANSCEIVER FULL 1/1 10UMAX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 10-uMAX/uSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3311EEUB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 460Kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-uMAX/uSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.42000 | $50.42 |
| 10 | $38.69600 | $386.96 |
| 25 | $35.76360 | $894.09 |
| 100 | $32.54180 | $3,254.18 |
| 250 | $31.00620 | $7,751.55 |
| 500 | $30.08072 | $15,040.36 |
| 1,000 | $29.31904 | $29,319.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $28.51477 | $71,286.93 |



