
MAX31790ATI+ | |
|---|---|
DigiKey Part Number | MAX31790ATI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX31790ATI+ |
Description | IC MOTOR DRIVER 3V-5.5V 28TQFN |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET I2C 28-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX31790ATI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side (6) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Fan Motor Driver | |
Current - Output | - | |
Voltage - Supply | 3V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $55.64000 | $55.64 |
| 10 | $42.85700 | $428.57 |
| 75 | $36.76760 | $2,757.57 |
| 150 | $35.35133 | $5,302.70 |
| 300 | $34.18520 | $10,255.56 |
| 525 | $33.39592 | $17,532.86 |
| 1,050 | $32.57596 | $34,204.76 |
| 2,550 | $31.73442 | $80,922.77 |











