8 SOIC EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX256ASA+

DigiKey Part Number
MAX256ASA+-ND
Manufacturer
Manufacturer Product Number
MAX256ASA+
Description
IC HALF BRIDGE DRIVER 1A 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Half Bridge (2) Driver Transformers Power MOSFET 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX256ASA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Half Bridge (2)
Applications
Transformers
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
500mOhm LS + HS
Current - Output / Channel
1A
Current - Peak Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
3V ~ 5.5V
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Internal Oscillator, Watchdog Timer
Fault Protection
ESD, Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,462
Factory Stock: 53,700
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$91.13000$91.13
10$71.33000$713.30
25$66.39400$1,659.85
100$60.96360$6,096.36
300$57.93540$17,380.62
500$56.81564$28,407.82
1,000$55.53214$55,532.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.