
MAX250CSD+T | |
|---|---|
DigiKey Part Number | 175-MAX250CSD+TTR-ND - Tape & Reel (TR) 175-MAX250CSD+TCT-ND - Cut Tape (CT) 175-MAX250CSD+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX250CSD+T |
Description | IC TRANSCEIVER FULL 2/2 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX250CSD+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 600 mV | |
Data Rate | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.13000 | $91.13 |
| 10 | $71.33000 | $713.30 |
| 25 | $66.39400 | $1,659.85 |
| 100 | $60.96360 | $6,096.36 |
| 250 | $58.37536 | $14,593.84 |
| 500 | $56.81564 | $28,407.82 |
| 1,000 | $55.53214 | $55,532.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $54.17717 | $135,442.92 |


