MAX16814AUP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2235EUP+

DigiKey Part Number
MAX2235EUP+-ND
Manufacturer
Manufacturer Product Number
MAX2235EUP+
Description
IC AMP ISM 800MHZ-1GHZ 20TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC ISM 800MHz ~ 1GHz 20-TSSOP-EP
Datasheet
 Datasheet
EDA/CAD Models
MAX2235EUP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Frequency
800MHz ~ 1GHz
P1dB
-
Gain
26dB
Noise Figure
-
RF Type
ISM
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
610mA
Test Frequency
-
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
20-TSSOP-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 538
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$56.82000$56.82
10$49.22500$492.25
74$43.72027$3,235.30
148$42.02203$6,219.26
296$40.42115$11,964.66
518$39.19643$20,303.75
1,036$37.75934$39,118.68
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.