
MAX2121ETI+ | |
|---|---|
DigiKey Part Number | MAX2121ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX2121ETI+ |
Description | RF RECEIVER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF IC Tuner L-Band 925MHz ~ 2.175GHz Direct Conversion 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX2121ETI+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Tuner | |
Frequency | 925MHz ~ 2.175GHz | |
RF Type | L-Band | |
Secondary Attributes | Direct Conversion | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-TQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $99.62000 | $99.62 |
| 10 | $86.59400 | $865.94 |
| 60 | $78.05367 | $4,683.22 |
| 120 | $75.08475 | $9,010.17 |
| 300 | $71.42250 | $21,426.75 |
| 540 | $69.22124 | $37,379.47 |
| 1,020 | $66.96321 | $68,302.47 |

