


MAX1935ETA+T | |
|---|---|
DigiKey Part Number | MAX1935ETA+TTR-ND - Tape & Reel (TR) MAX1935ETA+TCT-ND - Cut Tape (CT) MAX1935ETA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX1935ETA+T |
Description | IC REG LIN POS ADJ 500MA 8-TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX1935ETA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.275V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 400 µA | |
PSRR | - | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.33000 | $27.33 |
| 10 | $20.53500 | $205.35 |
| 25 | $18.83320 | $470.83 |
| 100 | $16.96400 | $1,696.40 |
| 250 | $16.07256 | $4,018.14 |
| 500 | $15.53558 | $7,767.79 |
| 1,000 | $15.09347 | $15,093.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $14.62679 | $36,566.97 |
| 5,000 | $14.34548 | $71,727.40 |

