MAX1797EVKIT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1797EVKIT

DigiKey Part Number
MAX1797EVKIT-ND
Manufacturer
Manufacturer Product Number
MAX1797EVKIT
Description
EVAL BOARD FOR MAX1797
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
MAX1797 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Box
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
1 Non-Isolated Output
Power - Output
-
Voltage - Output
3.3V
Current - Output
500mA
Voltage - Input
2V ~ 3.3V
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
MAX1797
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$616.21000$616.21
Manufacturers Standard Package