28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1758EAI+

DigiKey Part Number
MAX1758EAI+-ND
Manufacturer
Manufacturer Product Number
MAX1758EAI+
Description
IC BATT CHG LI-ION 1-4CEL 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1758EAI+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Battery Chemistry
Lithium Ion
Number of Cells
1 ~ 4
Current - Charging
Constant - Programmable
Programmable Features
Timer
Fault Protection
-
Charge Current - Max
1.5A
Battery Pack Voltage
19V (Max)
Voltage - Supply (Max)
28V
Interface
-
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,035
Factory Stock: 1,610
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$78.24000$78.24
10$60.93600$609.36
46$54.30022$2,497.81
138$51.00717$7,038.99
276$49.39529$13,633.10
506$48.22125$24,399.95
1,012$47.10252$47,667.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.