
MAX16061ETP+ | |
|---|---|
DigiKey Part Number  | MAX16061ETP+-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MAX16061ETP+  | 
Description  | IC SUPERVISOR 6 CHANNEL 20TQFN  | 
Manufacturer Standard Lead Time  | 10 Weeks  | 
Customer Reference  | |
Detailed Description  | Supervisor Open Drain or Open Collector 6 Channel 20-TQFN (4x4)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MAX16061ETP+ Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Analog Devices Inc./Maxim Integrated  | |
Series  | -  | |
Packaging  | Tube  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Type  | Multi-Voltage Supervisor  | |
Number of Voltages Monitored  | 6  | |
Voltage - Threshold  | 6 Selectable Threshold Combinations  | |
Output  | Open Drain or Open Collector  | |
Reset  | Active Low  | |
Reset Timeout  | 140ms/Adjustable Minimum  | |
Operating Temperature  | -40°C ~ 125°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | 20-WFQFN Exposed Pad  | |
Supplier Device Package  | 20-TQFN (4x4)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $138.69000 | $138.69 | 
| 10 | $110.09100 | $1,100.91 | 
| 75 | $96.48893 | $7,236.67 | 
| 150 | $93.32727 | $13,999.09 | 
| 300 | $90.72470 | $27,217.41 | 
| 525 | $88.96402 | $46,706.11 | 

