

MAX14626ETT+T | |
---|---|
DigiKey Part Number | MAX14626ETT+TTR-ND - Tape & Reel (TR) MAX14626ETT+TCT-ND - Cut Tape (CT) MAX14626ETT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14626ETT+T |
Description | IC CURR LOOP PROT 4-20MA 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Loop Protector IC Voltage Input 4 ~ 20mA Output 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14626ETT+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Current Loop Protector | |
Input Type | Voltage | |
Output Type | 4 ~ 20mA | |
Current - Supply | 40 µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-TDFN (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.65000 | $17.65 |
10 | $13.03800 | $130.38 |
25 | $11.88760 | $297.19 |
100 | $10.62380 | $1,062.38 |
250 | $10.02204 | $2,505.51 |
500 | $9.65936 | $4,829.68 |
1,000 | $9.36078 | $9,360.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $9.04557 | $22,613.92 |
5,000 | $8.85559 | $44,277.95 |
7,500 | $8.76044 | $65,703.30 |