16 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX11619EEE+

DigiKey Part Number
MAX11619EEE+-ND
Manufacturer
Manufacturer Product Number
MAX11619EEE+
Description
IC ADC 10BIT SAR 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 4 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX11619EEE+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
300k
Number of Inputs
4
Input Type
Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 185
Factory Stock: 1,600
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$36.88000$36.88
10$28.00000$280.00
25$25.78080$644.52
100$23.33980$2,333.98
300$21.97817$6,593.45
500$21.47480$10,737.40
1,000$20.89743$20,897.43
2,500$20.28800$50,720.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.