MAX2306ETI+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1864T+

DigiKey Part Number
505-DS1864T+-ND
Manufacturer
Manufacturer Product Number
DS1864T+
Description
IC LASER CTRLR 1CHAN 5.5V 28TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Laser Driver IC 1 Channel 2.97V ~ 5.5V 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
DS1864T+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
Laser Diode Controller (Fiber Optic)
Data Rate
-
Number of Channels
1
Voltage - Supply
2.97V ~ 5.5V
Current - Supply
3 mA
Current - Modulation
-
Operating Temperature
-40°C ~ 95°C
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tube
QuantityUnit PriceExt Price
120$46.49133$5,578.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.