
DS1809Z-010+ | |
---|---|
DigiKey Part Number | DS1809Z-010+-ND |
Manufacturer | |
Manufacturer Product Number | DS1809Z-010+ |
Description | IC DGTL POT 10KOHM 64TAP 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Digital Potentiometer 10k Ohm 1 Circuit 64 Taps Pushbutton Interface 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1809Z-010+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Taper | Linear | |
Configuration | Potentiometer | |
Number of Circuits | 1 | |
Number of Taps | 64 | |
Resistance (Ohms) | 10k | |
Interface | Pushbutton | |
Memory Type | Non-Volatile | |
Voltage - Supply | 5V | |
Features | - | |
Tolerance | ±20% | |
Temperature Coefficient (Typ) | 750ppm/°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | -40°C ~ 85°C | |
Resistance - Wiper (Ohms) (Typ) | 400 (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $38.02000 | $38.02 |
10 | $28.89500 | $288.95 |
25 | $26.61360 | $665.34 |
100 | $24.10340 | $2,410.34 |
300 | $22.70287 | $6,810.86 |
500 | $22.18514 | $11,092.57 |
1,000 | $21.59140 | $21,591.40 |
2,500 | $20.96485 | $52,412.12 |