
DS1244Y-70+ | |
|---|---|
DigiKey Part Number | DS1244Y-70+-ND |
Manufacturer | |
Manufacturer Product Number | DS1244Y-70+ |
Description | IC RTC PHANTOM CHIP PAR 28EDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Phantom Time Chip 32KB Parallel 28-DIP Module (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | DS1244Y-70+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Phantom Time Chip | |
Features | Leap Year, NVSRAM | |
Memory Size | 32KB | |
Time Format | HH:MM:SS:hh (12/24 hr) | |
Date Format | YY-MM-DD-dd | |
Interface | Parallel | |
Voltage - Supply | 4.5V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 10mA @ 5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 28-DIP Module (0.600", 15.24mm) | |
Supplier Device Package | 28-EDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.37000 | $375.37 |
| 12 | $344.56750 | $4,134.81 |
| 36 | $331.15583 | $11,921.61 |
| 60 | $325.01017 | $19,500.61 |
| 108 | $318.02741 | $34,346.96 |
| 252 | $308.15917 | $77,656.11 |


