8 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-100+

DigiKey Part Number
505-DS1100LU-100+-ND
Manufacturer
Manufacturer Product Number
DS1100LU-100+
Description
IC DELAY LINE 5TAP 100NS 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 100ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LU-100+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Number of Taps/Steps
5
Function
Nonprogrammable
Delay to 1st Tap
20ns
Tap Increment
20 ns
Available Total Delays
100ns
Number of Independent Delays
1
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 585
Factory Stock: 1,200
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$95.54000$95.54
10$74.95200$749.52
50$66.69740$3,334.87
100$64.14130$6,414.13
250$61.44232$15,360.58
500$59.81502$29,907.51
1,000$58.47613$58,476.13
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.