
EBMS160808H121 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808H121TR-ND - Tape & Reel (TR) 5262-EBMS160808H121CT-ND - Cut Tape (CT) 5262-EBMS160808H121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808H121 |
Description | FERRITE BEAD 120 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 300mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.39200 | $3.92 |
| 25 | $0.33920 | $8.48 |
| 50 | $0.30520 | $15.26 |
| 100 | $0.27410 | $27.41 |
| 250 | $0.23692 | $59.23 |
| 500 | $0.21114 | $105.57 |
| 1,000 | $0.18724 | $187.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.14479 | $579.16 |
| 8,000 | $0.12578 | $1,006.24 |
| 12,000 | $0.11527 | $1,383.24 |
| 20,000 | $0.11136 | $2,227.20 |

