
EBMS160808A151 | |
---|---|
DigiKey Part Number | 5262-EBMS160808A151TR-ND - Tape & Reel (TR) 5262-EBMS160808A151CT-ND - Cut Tape (CT) 5262-EBMS160808A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A151 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.30500 | $3.05 |
25 | $0.26360 | $6.59 |
50 | $0.23700 | $11.85 |
100 | $0.21240 | $21.24 |
250 | $0.18340 | $45.85 |
500 | $0.16382 | $81.91 |
1,000 | $0.14554 | $145.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.11319 | $452.76 |
8,000 | $0.09870 | $789.60 |
12,000 | $0.09070 | $1,088.40 |
20,000 | $0.08232 | $1,646.40 |