
EBMS160808A151 | |
|---|---|
DigiKey Part Number | 5262-EBMS160808A151TR-ND - Tape & Reel (TR) 5262-EBMS160808A151CT-ND - Cut Tape (CT) 5262-EBMS160808A151DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS160808A151 |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.30200 | $3.02 |
| 25 | $0.26120 | $6.53 |
| 50 | $0.23500 | $11.75 |
| 100 | $0.21050 | $21.05 |
| 250 | $0.18176 | $45.44 |
| 500 | $0.16236 | $81.18 |
| 1,000 | $0.14424 | $144.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.11218 | $448.72 |
| 8,000 | $0.09782 | $782.56 |
| 12,000 | $0.08989 | $1,078.68 |
| 20,000 | $0.08159 | $1,631.80 |

