
EBMS100505A300 | |
---|---|
DigiKey Part Number | 5262-EBMS100505A300TR-ND - Tape & Reel (TR) 5262-EBMS100505A300CT-ND - Cut Tape (CT) 5262-EBMS100505A300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EBMS100505A300 |
Description | FERRITE BEAD 30 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms 1 Signal Line Ferrite Bead 0402 (1005 Metric) 300mA 200mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 200mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.020" (0.50mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.27200 | $2.72 |
25 | $0.23720 | $5.93 |
50 | $0.21400 | $10.70 |
100 | $0.19180 | $19.18 |
250 | $0.16564 | $41.41 |
500 | $0.14802 | $74.01 |
1,000 | $0.13171 | $131.71 |
5,000 | $0.09831 | $491.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08560 | $856.00 |
20,000 | $0.07377 | $1,475.40 |
30,000 | $0.07306 | $2,191.80 |