
ACMS451616A800 | |
|---|---|
DigiKey Part Number | 5262-ACMS451616A800TR-ND - Tape & Reel (TR) 5262-ACMS451616A800CT-ND - Cut Tape (CT) 5262-ACMS451616A800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACMS451616A800 |
Description | FERRITE BEAD 80 OHM 1806 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1806 (4516 Metric) 3A 40mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Max Echo | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 80 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 40mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1806 (4516 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.063" (1.60mm) | |
Size / Dimension | 0.177" L x 0.063" W (4.50mm x 1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.37900 | $13.79 |
| 25 | $1.19440 | $29.86 |
| 50 | $1.06880 | $53.44 |
| 100 | $0.95370 | $95.37 |
| 250 | $0.81488 | $203.72 |
| 500 | $0.71926 | $359.63 |
| 1,000 | $0.63049 | $630.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.54797 | $1,095.94 |
| 4,000 | $0.48237 | $1,929.48 |

