
OLED0821-OY-V-E | |
|---|---|
DigiKey Part Number | OLED0821-OY-V-E-ND |
Manufacturer | |
Manufacturer Product Number | OLED0821-OY-V-E |
Description | OLED MOD 16DIG 8 X 2 TRANSMISSIV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transmissive 5 x 8 Dots OLED I2C, RS-232, TTL 58.00mm x 32.00mm x 22.40mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 16.0 | |
Display Format | 8 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | OLED | |
Display Mode | Transmissive | |
Character Size | 5.56mm H x 2.96mm W | |
Outline L x W x H | 58.00mm x 32.00mm x 22.40mm | |
Viewing Area | 38.00mm L x 16.00mm W | |
Backlight | - | |
Voltage - Supply | 9V ~ 15V | |
Dot Size | 0.56mm W x 0.66mm H | |
Interface | I2C, RS-232, TTL | |
Operating Temperature | -40°C ~ 80°C | |
Text Color | Yellow | |
Background Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $427.91000 | $427.91 |
| 100 | $410.47450 | $41,047.45 |



