
MOP-AL404C-BYFY-25E-3IN | |
|---|---|
DigiKey Part Number | MOP-AL404C-BYFY-25E-3IN-ND |
Manufacturer | |
Manufacturer Product Number | MOP-AL404C-BYFY-25E-3IN |
Description | LCD MOD 160DIG 40X4 TRANSFLT YLW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots w/Cursor Alphanumeric LED - Yellow 190.00mm x 54.00mm x 14.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Matrix Orbital | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 160.0 | |
Display Format | 40 x 4 | |
Character Format | 5 x 8 Dots w/Cursor | |
Display Type | Alphanumeric | |
Display Mode | Transflective | |
Character Size | 4.89mm H x 2.78mm W | |
Outline L x W x H | 190.00mm x 54.00mm x 14.00mm | |
Viewing Area | 148.00mm L x 30.30mm W | |
Backlight | LED - Yellow | |
Voltage - Supply | 5.5V | |
Dot Size | 0.50mm W x 0.55mm H | |
Interface | - | |
Operating Temperature | -20°C ~ 70°C | |
Text Color | Black | |
Background Color | Yellow/Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $405.40000 | $405.40 |
| 100 | $372.23160 | $37,223.16 |

