- DC/DC, Step Up Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCRY-PROTOKIT

DigiKey Part Number
2225-MCRY-PROTOKIT-ND
Manufacturer
Manufacturer Product Number
MCRY-PROTOKIT
Description
PROTOTYPE KIT FOR MATRIX MATRIX
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
- DC/DC, Step Up Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Matrix Industries, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Main Purpose
DC/DC, Step Up
Outputs and Type
-
Power - Output
-
Voltage - Output
3V
Current - Output
1.2mA
Voltage - Input
-
Regulator Topology
Boost
Frequency - Switching
-
Contents
Board(s)
Utilized IC / Part
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,003.89000$2,003.89
Manufacturers Standard Package