
AN_GPS_GSM_062 | |
---|---|
DigiKey Part Number | 3649-AN_GPS_GSM_062-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_GSM_062 |
Description | 2 COMBO ANTNNA LTE Version SCREW |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, GPS, GSM, LTE Dome SMA Male (2) Screw Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Cellular, Navigation | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 830MHz, 1.575GHz, 1.94GHz | |
Frequency Range | 700MHz ~ 960MHz, 1.574GHz ~ 1.576GHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | Dome | |
Number of Bands | 3 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBi, 2dBic | |
Features | Cable - 5m, LNA | |
Termination | SMA Male (2) | |
Ingress Protection | IP67 | |
Grade | - | |
Qualification | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.890" (48.00mm) | |
Applications | 4G, GPS, GSM, LTE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $456.20000 | $456.20 |
10 | $375.66100 | $3,756.61 |
25 | $355.55280 | $8,888.82 |
100 | $333.45860 | $33,345.86 |
250 | $322.92780 | $80,731.95 |