AN_GPS_A003-MCX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AN_GPS_A003 MCX

DigiKey Part Number
3649-AN_GPS_A003MCX-ND
Manufacturer
Manufacturer Product Number
AN_GPS_A003 MCX
Description
GPS Antenna Cylinder Screw Mount
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
RF ANTENNA GPS Module MCX Male Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maswell Communication Tech.
Series
-
Packaging
Bulk
Part Status
Active
RF Family/Standard
Navigation
Frequency Group
UHF (1GHz ~ 2GHz)
Frequency (Center/Band)
1.575GHz
Frequency Range
1.574GHz ~ 1.576GHz
Antenna Type
Module
Number of Bands
1
VSWR
1.5, 2
Return Loss
-
Gain
2dBic
Features
LNA
Termination
MCX Male
Ingress Protection
IP65, IP66, IP67
Grade
-
Qualification
-
Mounting Type
Screw Mount
Height (Max)
0.571" (14.50mm)
Applications
GPS
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$145.17000$145.17
10$115.41400$1,154.14
25$107.97800$2,699.45
100$99.80310$9,980.31
250$95.90612$23,976.53
500$93.55744$46,778.72
Manufacturers Standard Package