
AN_GPS_A001 MCX | |
---|---|
DigiKey Part Number | 3649-AN_GPS_A001MCX-ND |
Manufacturer | |
Manufacturer Product Number | AN_GPS_A001 MCX |
Description | GPS Antenna Rectangular Shape |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GPS Module MCX Male Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Maswell Communication Tech. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.575GHz | |
Frequency Range | 1.574GHz ~ 1.576GHz | |
Antenna Type | Module | |
Number of Bands | 1 | |
VSWR | 1.5, 2 | |
Return Loss | - | |
Gain | 2dBic | |
Features | LNA | |
Termination | MCX Male | |
Ingress Protection | IP66 | |
Grade | - | |
Qualification | - | |
Mounting Type | Magnetic | |
Height (Max) | 0.587" (14.90mm) | |
Applications | GPS |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $140.33000 | $140.33 |
10 | $111.45600 | $1,114.56 |
25 | $104.23360 | $2,605.84 |
100 | $96.29780 | $9,629.78 |
250 | $92.51432 | $23,128.58 |
500 | $90.23430 | $45,117.15 |