Soldering Tip Curved For Heat Shrink Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

70-01-54

DigiKey Part Number
70-01-54-ND
Manufacturer
Manufacturer Product Number
70-01-54
Description
ATTACHMENT, HEAT SHRINK, 7/8" WI
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Curved For Heat Shrink Tubing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Curved
Height
-
Width
-
Length
-
Diameter
0.750" (19.05mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Heat Shrink Tubing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$57.27000$57.27
Manufacturers Standard Package