Nozzle, Reflector Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35394

DigiKey Part Number
35394-ND
Manufacturer
Manufacturer Product Number
35394
Description
HEAT SHRINK NOZZLE REFLECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Nozzle, Reflector Silver
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Nozzle, Reflector
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
-
For Use With/Related Products
35387, 35389
Compatible Tools
MT-51, MT-70, MT-76
Features
-
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
Circular - 1.00" (25.40mm)
Air Flow
-
Color
Silver
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$80.98000$80.98
5$75.06200$375.31
10$72.65300$726.53
25$69.57680$1,739.42
Manufacturers Standard Package