
35389 | |
---|---|
DigiKey Part Number | 35389-ND |
Manufacturer | |
Manufacturer Product Number | 35389 |
Description | TIP, FLAMELESS HEAT (STANDARD W/ |
Customer Reference | |
Detailed Description | Rework (Hot Air) Tip Nozzle For EI-20, EI-20K |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Master Appliance Co | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Rework (Hot Air) | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | 788°F (420°C) | |
For Use With/Related Products | EI-20, EI-20K |