Image for 35298 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35298

DigiKey Part Number
MA35298-ND
Manufacturer
Manufacturer Product Number
35298
Description
ROD PLASTIC WELD PP 1/8" 16PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Welding Rods Natural
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
-
Packaging
Bag
Part Status
Active
Tool Type
-
Accessory Type
Welding Rods
Temperature Range
-
Voltage
-
Power - Rated
-
Includes
16 Rods
For Use With/Related Products
Plastic Welding
Compatible Tools
PH-1400WK
Features
Polypropylene (PP)
Approval Agency Marking
-
Approved Countries
-
Nozzle Opening
-
Air Flow
-
Color
Natural
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$99.04000$99.04
Manufacturers Standard Package