Sealed Solder Connector Installation (Multiseal)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Sealed Solder Connector Installation (Multiseal)
Sealed Solder Connector (Multiseal)

11868

DigiKey Part Number
MA11868-ND
Manufacturer
Manufacturer Product Number
11868
Description
TERM FEM 20-18AWG RED 50PK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Quick Connect Female 18-20 AWG Crimp Connector Fully Insulated Heat Shrink
Product Attributes
Type
Description
Select All
Category
Manufacturer
Master Appliance Co
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Gender
Female
Tab Width
-
Tab Thickness
-
Tab Length
-
Length - Overall
-
Termination
Crimp
Wire Gauge
18-20 AWG
Insulation
Fully Insulated Heat Shrink
Mounting Type
Free Hanging (In-Line)
Features
-
Color
Red
Contact Material
Brass
Contact Finish
Tin
Insulation Diameter
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$535.61000$535.61
Manufacturers Standard Package